Stanley Metal Spring Clamp Metal Spring Clamp

Subtotal (1 unit)*

PHP550.41

(exc. VAT)

PHP616.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP550.41

*price indicative

RS Stock No.:
555-741
Mfr. Part No.:
9-83-080
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Sub Type

Metal Spring Clamp

Product Type

Metal Spring Clamp

Material

Steel

Width

30mm

Standards/Approvals

No

Length

160mm

Height

100mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Metal Spring Clamp made with stamped metal construction for strength and durability. Equipped with injection moulded jaw pads to protect work surfaces from marks or damage.

Cold-formed spring for long life

Injection-moulded jaw pads won’t mark or damage work surface

Stamped metal construction provides strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy