Stanley Metal Spring Clamp Metal Spring Clamp
- RS Stock No.:
- 555-740
- Mfr. Part No.:
- 9-83-079
- Manufacturer:
- Stanley
Subtotal (1 unit)*
PHP422.88
(exc. VAT)
PHP473.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP422.88 |
*price indicative
- RS Stock No.:
- 555-740
- Mfr. Part No.:
- 9-83-079
- Manufacturer:
- Stanley
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
| Brand | Stanley | |
| Sub Type | Metal Spring Clamp | |
| Product Type | Metal Spring Clamp | |
| Material | Steel | |
| Height | 64mm | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Sub Type Metal Spring Clamp | ||
Product Type Metal Spring Clamp | ||
Material Steel | ||
Height 64mm | ||
Width 25mm | ||
Standards/Approvals No | ||
Length 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 25m Metal Spring Clamp is built for strength and reliability, featuring stamped metal construction for enhanced durability. Its injection moulded jaw pads help prevent marks or damage to the work surface, making it ideal for delicate materials. Equipped with a cold-formed steel spring, this clamp ensures a strong grip and long-lasting performance, perfect for a variety of clamping tasks.
Cold formed spring for long life
Injection moulded jaw pads wont mark or damage work surface
Stamped metal construction provides strength
Related links
- Stanley Metal Spring Clamp Metal Spring Clamp
- Stanley 100 mm x 85 mm Spring Clamp Clamp
- Stanley 50 mm x 55 mm Spring Clamp Clamp
- Legrand 0 372 83 372 Series Feed Through Terminal Block Grey 5-Level, Spring Clamp
- Stanley Metal Block Plane Plane
- Stanley Metal Window Scraper, 1 piece
- Stanley Metal 55 x 28 x 28cm
- Stanley Metal Replacement Wheel for use with 16-069 Series