Stanley Clamping Mitre Box Clamping Mitre Box
- RS Stock No.:
- 555-668
- Mfr. Part No.:
- 1-20-600
- Manufacturer:
- Stanley
Subtotal (1 unit)*
PHP3,298.02
(exc. VAT)
PHP3,693.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,298.02 |
*price indicative
- RS Stock No.:
- 555-668
- Mfr. Part No.:
- 1-20-600
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Sub Type | Clamping Mitre Box | |
| Product Type | Clamping Mitre Box | |
| Width | 105mm | |
| Standards/Approvals | No | |
| Length | 495mm | |
| Height | 200mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Sub Type Clamping Mitre Box | ||
Product Type Clamping Mitre Box | ||
Width 105mm | ||
Standards/Approvals No | ||
Length 495mm | ||
Height 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT Clamping Mitre Box with Saw features a cam lock clamping system to hold the workpiece firmly in place. Slip-resistant feet ensure stability during use. Made from one-piece injection moulding for added strength and durability.
Cuts a variety of angles: 90⁰, 45 ⁰, 22-1/2 ⁰, and 45 ⁰ bevel
Extended flange allows the box to be securely clamped to your work surface
Foldable legs allow box to sit flat on floor or work table or be butt up against a corner
Patented cam lock clamping system holds workpiece securely in place and keep boards securely in place while cutting
Rubber feet help hold unit in place and prevent box slippage
Related links
- Stanley 150 mm x 40 mm Storage Mitre Box Storage Mitre Box
- Stanley FatMax 310 mm x 170 mm Mitre Box Clamp
- Bahco 50 mm x 104 mm Wooden Mitre Box Clamp
- Bahco 53 mm x 77 mm Aluminium Mitre Box Clamp
- SAM 55 mm x 35 mm Mitre Box Clamp
- Bahco 63 mm x 95 mm Laminated Wood Mitre Box Clamp
- Bahco 80 mm x 100 mm Laminated Wood Mitre Box Clamp
- Stanley 600 mm Spirit Level
