Bahco 63 mm x 95 mm Laminated Wood Mitre Box Clamp
- RS Stock No.:
- 470-315
- Mfr. Part No.:
- 234-W2
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP904.68
(exc. VAT)
PHP1,013.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP904.68 |
*price indicative
- RS Stock No.:
- 470-315
- Mfr. Part No.:
- 234-W2
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Laminated Wood Mitre Box | |
| Product Type | Clamp | |
| Jaw Opening | 63mm | |
| Jaw Depth | 95mm | |
| Material | Wood | |
| Height Under Arm | 63mm | |
| Length | 300mm | |
| Width | 95mm | |
| Series | 234 | |
| Standards/Approvals | No | |
| Height | 63mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Laminated Wood Mitre Box | ||
Product Type Clamp | ||
Jaw Opening 63mm | ||
Jaw Depth 95mm | ||
Material Wood | ||
Height Under Arm 63mm | ||
Length 300mm | ||
Width 95mm | ||
Series 234 | ||
Standards/Approvals No | ||
Height 63mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco Wood Mitre Box is made of laminated wood for strength and stability. It is designed for left- or right-handed sawing at 45°, 90°, and 135° angles.
Length is 300 mm
Height is 63 mm
Related links
- Bahco 80 mm x 100 mm Laminated Wood Mitre Box Clamp
- Bahco 53 mm x 77 mm Aluminium Mitre Box Clamp
- Bahco 50 mm x 104 mm Wooden Mitre Box Clamp
- SAM 55 mm x 35 mm Mitre Box Clamp
- Stanley FatMax 310 mm x 170 mm Mitre Box Clamp
- Bahco 614mm Overall, Metal Handle
- Bahco 300 mm x 95 mm Qcb Clamp Clamp
- Bahco 150 mm x 95 mm Qcb Clamp Clamp
