Bahco 50 mm x 104 mm Clamp
- RS Stock No.:
- 470-309
- Mfr. Part No.:
- 233-300
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP1,570.14
(exc. VAT)
PHP1,758.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,570.14 |
*price indicative
- RS Stock No.:
- 470-309
- Mfr. Part No.:
- 233-300
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Clamp | |
| Jaw Opening | 50mm | |
| Jaw Depth | 104mm | |
| Material | Laminated Wood | |
| Standards/Approvals | No | |
| Width | 135mm | |
| Length | 300mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Clamp | ||
Jaw Opening 50mm | ||
Jaw Depth 104mm | ||
Material Laminated Wood | ||
Standards/Approvals No | ||
Width 135mm | ||
Length 300mm | ||
Height 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco Wooden Mitre Box is made of laminated wood and designed for left- or right-handed sawing at 45°, 90°, and 135° angles.
Length is 300 mm
Height is 65 mm
Related links
- Bahco 50 mm x 104 mm Wooden Mitre Box Clamp
- Hammond Flanged 1457 Series Black IP65, 55 mm x 160 mm x 104 mm
- Hammond 1457-EMI Series Clear Anodised IP54, 55 mm x 160 mm x 104 mm
- Hammond Flanged 1457 Series Black IP65, 55 mm x 120 mm x 104 mm
- Hammond Flanged 1457 Series Clear Anodised IP65, 55 mm x 120 mm x 104 mm
- Hammond 1457 Series Black IP65, 55 mm x 120 mm x 104 mm
- HENSEL Mi Series Stainless Steel Hinged Flap for Use with Box Wall 104 mm x 104 mm x 141mm
- HENSEL Mi Series Stainless Steel Hinged Flap for Use with Box Wall 104 mm x 104 mm x 249mm
