Fluke 374 Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V

Subtotal (1 unit)*

PHP31,485.00

(exc. VAT)

PHP35,263.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,485.00

*price indicative

RS Stock No.:
914-5436
Mfr. Part No.:
3790599
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

6kΩ

Model Number

374

AC Current Measurement Resolution

0.1A

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2 %

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

2 %

Best AC Voltage Accuracy

1.5 %

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

Best DC Voltage Accuracy

1 %

Jaw Capacity Busbars

34mm

True RMS

Yes

Safety Category Level

CAT III, CAT IV

Power Source

Battery

Width

43mm

Length

83mm

Weight

388g

Resistance Measurement Resolution

100mΩ

Dimensions

83 x 43 x 246mm

DC Voltage Measurement Resolution

0.1V

Minimum Operating Temperature

+10°C

AC Voltage Measurement Resolution

0.1V

Maximum Operating Temperature

+50°C

Display Type

Backlight

Height

246mm

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600 V

Best Resistance Measurement Accuracy

1 %

Safety Category Voltage

600 V, 1000 V

RoHS Status: Exempt

COO (Country of Origin):
CN

Fluke Clamp Meter


The Fluke True-RMS clamp meter measures current up to 600A (AC/DC) and voltage up to 600VAC/DC. It is also compatible with the new iFlex flexible current clamp (not included), which extends the measurement range, giving you more flexibility and better access to cables. This meter contains TL75 test leads, 2 x AA alkaline batteries, a soft carrying case, coated instruction card and safety information sheet.

Features and Benefits


6kohm resistance measurement
1000μF capacitance measurements
Minimum, maximum, average and inrush recording to capture variations automatically
Backlit display
Operating temperature ranges between -10°C and 50°C

Applications


Electricians
Commercial sites
Residential plant maintenance
Home inspections

Certifications


CE
cCSAus
TUV
CAT III 1000V, CAT IV 600V safety rating

Related links