Fluke 302+ Clamp Meter 400 A ac 600 V dc CAT III
- RS Stock No.:
- 760-9112
- Mfr. Part No.:
- Fluke 302+
- Manufacturer:
- Fluke
Subtotal (1 unit)*
PHP7,872.00
(exc. VAT)
PHP8,816.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 6 unit(s) ready to ship
Units | Per Unit |
|---|---|
| 1 + | PHP7,872.00 |
*price indicative
- RS Stock No.:
- 760-9112
- Mfr. Part No.:
- Fluke 302+
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Clamp Meter | |
| Maximum DC Voltage Measurement | 600V dc | |
| Model Number | 302+ | |
| Minimum Operating Temperature | 0°C | |
| AC Current Accuracy | ±1.8 % | |
| Resistance Measurement Accuracy | ±1 % | |
| DC Voltage Accuracy | ±1.5 % | |
| Clamp Meter Type | AC Current Clamp Meter | |
| Maximum Jaw Opening | 30mm | |
| AC Voltage Accuracy | ±1.5 % | |
| Maximum Operating Temperature | 40°C | |
| Height | 28mm | |
| Length | 208mm | |
| Width | 58.5mm | |
| Standards/Approvals | No | |
| Functions Measured | AC Voltage, DC Voltage, AC Current, Resistance | |
| Battery Type | AAA | |
| Safety Category Voltage | 600V | |
| Display Type | Backlight | |
| Maximum AC Current Measurement | 400A ac | |
| Safety Category Level | CAT III | |
| Maximum Conductor Size | 30mm | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Clamp Meter | ||
Maximum DC Voltage Measurement 600V dc | ||
Model Number 302+ | ||
Minimum Operating Temperature 0°C | ||
AC Current Accuracy ±1.8 % | ||
Resistance Measurement Accuracy ±1 % | ||
DC Voltage Accuracy ±1.5 % | ||
Clamp Meter Type AC Current Clamp Meter | ||
Maximum Jaw Opening 30mm | ||
AC Voltage Accuracy ±1.5 % | ||
Maximum Operating Temperature 40°C | ||
Height 28mm | ||
Length 208mm | ||
Width 58.5mm | ||
Standards/Approvals No | ||
Functions Measured AC Voltage, DC Voltage, AC Current, Resistance | ||
Battery Type AAA | ||
Safety Category Voltage 600V | ||
Display Type Backlight | ||
Maximum AC Current Measurement 400A ac | ||
Safety Category Level CAT III | ||
Maximum Conductor Size 30mm | ||
Power Source Battery | ||
- COO (Country of Origin):
- CN
Fluke Clamp Meter, 30mm Maximum Jaw Opening, 600V Safety Category Voltage - Fluke 302+
Features and Benefits:
• ±1.8% AC current accuracy for precise current readings
• 600 V ac and dc voltage range for common distribution circuits
• Resistance measurement up to 4 kΩ for component checks
• Backlit display powered by AAA batteries for low-light work
• CAT III 600 V safety rating for use on building installations
Applications
• Ideal for commissioning and maintenance of electrical circuits
• Used for continuity and resistance checks on control wiring
• Can be used for measurements where 30 mm conductor access is needed
• Used with portable test leads for onsite circuit verification
What jaw opening size accommodates larger conductors?
How does the instrument handle cold or warm working environments?
What power source is required and what is included for operation?
How rapidly does the display update measurements?
What test lead compatibility is specified for connection tasks?
Related links
- Ideal Industries 61-747 Clamp Meter, 400 A dc 400 A ac 600 V dc 600 V ac CAT III 600 V
- Fluke 375 Clamp Meter CAT IV
- Fluke A3004FC Clamp Meter, 99.9 mA 600 V dc CAT III Non-Contact Voltage Detector
- Fluke 374 Clamp Meter CAT III
- Ideal Industries 61-737 Clamp Meter, 400 A dc 400 A ac 600 V dc 600 V ac CAT III 600 V
- Extech MA440 Clamp Meter 400 A ac 600 V dc 600 V ac CAT III 600 V Non-Contact Voltage Detector
- Extech MA443 Clamp Meter, 400 A dc 400 A ac 600 V dc 600 V ac CAT III 600 V Non-Contact Voltage Detector
- Fluke A3003FC Clamp Meter CAT III Non-Contact Voltage Detector

