Fluke Digital Clamp Multimeter 400 A 600 V 600 V 600 V CAT III
- RS Stock No.:
- 765-389
- Mfr. Part No.:
- FLUKE-302+/EUR
- Manufacturer:
- Fluke
Subtotal (1 unit)*
PHP12,089.37
(exc. VAT)
PHP13,540.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
- Plus 82 unit(s) shipping from October 21, 2026
- Plus 84 unit(s) shipping from November 18, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP12,089.37 |
*price indicative
- RS Stock No.:
- 765-389
- Mfr. Part No.:
- FLUKE-302+/EUR
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Digital Clamp Multimeter | |
| Maximum AC Voltage Measurement | 600V | |
| Maximum DC Voltage Measurement | 600V | |
| Maximum Resistance Measurement | 4kΩ | |
| AC Voltage Accuracy | 1.5% ±5 | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | 1% ±5 | |
| AC Current Accuracy | 1.8% ±5 | |
| Clamp Meter Type | Digital | |
| DC Voltage Accuracy | 1.5% ±5 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, CSR | |
| Width | 58.5mm | |
| Length | 208mm | |
| Height | 28mm | |
| Functions Measured | DC + AC Current | |
| Safety Category Level | 600 V CAT III | |
| Battery Type | 2 AAA | |
| Power Source | 2 Batteries Type AAA | |
| Display Type | Backlight | |
| Maximum AC Current Measurement | 400A | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Digital Clamp Multimeter | ||
Maximum AC Voltage Measurement 600V | ||
Maximum DC Voltage Measurement 600V | ||
Maximum Resistance Measurement 4kΩ | ||
AC Voltage Accuracy 1.5% ±5 | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy 1% ±5 | ||
AC Current Accuracy 1.8% ±5 | ||
Clamp Meter Type Digital | ||
DC Voltage Accuracy 1.5% ±5 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, CSR | ||
Width 58.5mm | ||
Length 208mm | ||
Height 28mm | ||
Functions Measured DC + AC Current | ||
Safety Category Level 600 V CAT III | ||
Battery Type 2 AAA | ||
Power Source 2 Batteries Type AAA | ||
Display Type Backlight | ||
Maximum AC Current Measurement 400A | ||
- COO (Country of Origin):
- MY
Related links
- Fluke 117 Fluke 117 Digital Multimeter True RMS 10 A dc, 600 V ac
- Fluke Clamp Meter CAT III
- Beha-Amprobe AMP 310 Clamp Meter 600 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Beha-Amprobe AMP 320 Clamp Meter, 600 A 600 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Beha-Amprobe AMP 210 Clamp Meter, 600 A 600 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Beha-Amprobe AMP 220 Clamp Meter, 600 A dc 600 A ac 600 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Fluke 355 Clamp Meter CAT III Non-Contact Voltage Detector
- RS PRO 175 Clamp Meter CAT III 1000 V Non-Contact Voltage Detector
