RS PRO Clamp Meter, 400 A dc 400 A ac CAT III
- RS Stock No.:
- 360-187
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP6,010.06
(exc. VAT)
PHP6,731.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 51 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from February 02, 2027
- Plus 80 unit(s) shipping from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,010.06 |
*price indicative
- RS Stock No.:
- 360-187
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 400A dc | |
| Minimum Operating Temperature | 5°C | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Maximum Operating Temperature | 40°C | |
| Length | 40mm | |
| Height | 197mm | |
| Width | 70mm | |
| Weight | 183g | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance | |
| Safety Category Level | CAT III | |
| Display Type | LCD | |
| Safety Category Voltage | 600V | |
| Maximum AC Current Measurement | 400A ac | |
| Power Source | Battery, Mains | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 400A dc | ||
Minimum Operating Temperature 5°C | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Maximum Operating Temperature 40°C | ||
Length 40mm | ||
Height 197mm | ||
Width 70mm | ||
Weight 183g | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance | ||
Safety Category Level CAT III | ||
Display Type LCD | ||
Safety Category Voltage 600V | ||
Maximum AC Current Measurement 400A ac | ||
Power Source Battery, Mains | ||
- COO (Country of Origin):
- CN
RS PRO AC/DC Clamp Meter, 30mm Jaw Capacity
The RS PRO AC/DC Clamp Meter is a versatile tool designed for measuring AC/DC voltage, current, frequency, duty cycle, resistance, and more. It features a non-contact AC voltage detector and a built-in flashlight, making it Ideal for various electrical testing applications. This clamp meter ensures reliable performance with proper use and care.
Features and Benefits
Current measurement: Measures both AC and DC for comprehensive testing
Max. Resolution 10mA: Provides precise readings
LCD display counts 4000: Ensures clear visibility of measurements
Display with backlight: Facilitates use in low-light conditions
Data Hold: Allows retention of measurement data for convenience
Zero Function: Enables easy calibration and accuracy
Auto Power Off: Conserves battery life when not in use
Low battery indication: Alerts when battery replacement is needed
1.2in (30mm) Jaw opening: Accommodates larger conductors
Applications
Electrical maintenance
HVAC systems
Industrial equipment testing
Automotive diagnostics
Additional Information
Safety Category: CAT III 600 V
Power Source: Battery; Mains
Dimensions: 197.0 x 70.0 x 40.0 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- GMC-I Prosys CP410 Clamp Meter, 400 A dc 400 A ac 300 V dc 300 V ac CAT III
- Ideal Industries 61-737 Clamp Meter, 400 A dc 400 A ac 600 V dc 600 V ac CAT III 600 V
- Ideal Industries 61-747 Clamp Meter, 400 A dc 400 A ac 600 V dc 600 V ac CAT III 600 V
- Extech MA443 Clamp Meter, 400 A dc 400 A ac 600 V dc 600 V ac CAT III 600 V Non-Contact Voltage Detector
- RS PRO Clamp Meter, 400 A 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Fluke 301A+ Clamp Meter, 400 A dc 400 A 600 V dc 600 V ac CAT III
- RS PRO ICM20 Clamp Meter 400 A ac 999 V ac CAT III Non-Contact Voltage Detector
- Extech MA440 Clamp Meter 400 A ac 600 V dc 600 V ac CAT III 600 V Non-Contact Voltage Detector
