Fluke 301A+ Clamp Meter, 400 A dc 400 A 600 V dc 600 V ac CAT III

Subtotal (1 unit)*

PHP8,684.00

(exc. VAT)

PHP9,726.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,684.00

*price indicative

Sponsored
Fluke DMM EOY 2026
RS Stock No.:
281-5824
Mfr. Part No.:
FLUKE-301A+/CN
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Clamp Meter

Maximum DC Current Measurement

400A dc

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Maximum Resistance Measurement

60kΩ

Model Number

301A+

Maximum Jaw Opening

34mm

AC Voltage Resolution

0.1V ac

DC Voltage Resolution

0.1 V dc

AC Current Accuracy

±2 % rdg + 10 Digits

AC Voltage Accuracy

±1.5 % rdg + 5 Digits

Minimum Operating Temperature

-10°C

Clamp Meter Type

AC/DC Clamp Meter

DC Voltage Accuracy

1.5 %

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 610101, IEC610102032

Weight

132g

Width

52mm

Functions Measured

Current, Continuity, Frequency, Resistance, Voltage, Diode, Capacitance

Safety Category Voltage

300V

Power Source

Battery

Safety Category Level

CAT III

Display Type

LCD

Battery Type

AAA IEC LR03

Battery Life

500h

Maximum Conductor Size

34mm

Maximum AC Current Measurement

400A

RoHS Status: Exempt

COO (Country of Origin):
CN
The Fluke Clamp Meter is a 310A plus clamp meter. This clamp meter allows you to carry it around in your pocket due to its lightweight. The slim and thin jaw of only 10 mm can easily clamp onto tightly packed wires. The Fluke 301A plus tests current, voltage, resistance, continuity, frequency, capacitance and diode etc. You can handle more testing needs with it.

Easily portable to anywhere

IP30 ingress protection rating

Lightweight and compact body

Weighs only 132 g and is 16 mm thick

400 A AC range and 0.01 A high resolution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy