Phoenix Contact Seal, Shell Size M16 x 1.5 for use with Plu screw gland
- RS Stock No.:
- 267-1901
- Mfr. Part No.:
- 1453368
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,243.40
(exc. VAT)
PHP6,992.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP624.34 | PHP6,243.40 |
*price indicative
- RS Stock No.:
- 267-1901
- Mfr. Part No.:
- 1453368
- Manufacturer:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Seal | |
| Shell Size | M16 x 1.5 | |
| For Use With | Plu screw gland | |
| Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Seal | ||
Shell Size M16 x 1.5 | ||
For Use With Plu screw gland | ||
Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Screw plug for cable screw gland. Mounting type is rare mounting.
IP67 degree of protection
Related links
- Phoenix Contact Shell Size M12 for use with M12 Plugs
- Phoenix Contact Sealing Cap Seal, Shell Size 12 x 22 mm diameter 11.5 mm
- Phoenix Contact Sealing Cap Seal, Shell Size 3 x 12 mm diameter 2.8 mm
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M16 x 1.5 for use with M16 Panel-Mount Circular Metric
- Phoenix Contact Connector Nut Sliver Counter Nut, Shell Size M16 x 1.5 for use with Connector
- Phoenix Contact Flat Nut, Shell Size M16 x 1.5 for use with Coated Housing Surfaces
- Phoenix Contact Shell Size M8 for use with M8 sockets
- Phoenix Contact Shell Size M16 diameter 16 mm for use with M12 Flush-Type