TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 19 diameter 35.18 mm for use with MIL-DTL-38999
- RS Stock No.:
- 261-1201
- Mfr. Part No.:
- 93-22064
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-1201
- Mfr. Part No.:
- 93-22064
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Seal | |
| Seal Type | Gasket | |
| Shell Size | 19 | |
| For Use With | MIL-DTL-38999 Connectors | |
| Length | 38.1mm | |
| Diameter | 35.18mm | |
| Series | Kemtron 93 | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -55°C | |
| Material | Graphite, Nickel, Silicone | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Seal | ||
Seal Type Gasket | ||
Shell Size 19 | ||
For Use With MIL-DTL-38999 Connectors | ||
Length 38.1mm | ||
Diameter 35.18mm | ||
Series Kemtron 93 | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -55°C | ||
Material Graphite, Nickel, Silicone | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is fluoro silicone and filler material used is silver plated aluminium.
Gasket shape is sheet
Reusable more than 3 times
Petroleum resistant
Related links
- TE Connectivity Shell Size 19 diameter 35.18 mm for use with MIL-DTL-38999
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 35.18 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity Shell Size 17 diameter 32.25 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 21 diameter 38.35 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 8 diameter 16.25 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 15 diameter 29.05 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 13 diameter 25.78 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 25 diameter 44.7 mm for use with MIL-DTL-38999
