TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 25.78 mm for use with MIL-DTL-38999 Connectors

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
261-1117
Mfr. Part No.:
93-22024
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Seal

Seal Type

Gasket

For Use With

MIL-DTL-38999 Connectors

Length

29.29mm

Diameter

25.78mm

Series

Kemtron 93

Maximum Operating Temperature

160°C

Minimum Operating Temperature

-55°C

Material

Silicone, Nickel, Graphite

Standards/Approvals

No

COO (Country of Origin):
GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is silicone and filler material used is silver plated aluminium.

Gasket shape is sheet

Reusable more than 3 times

Not petroleum resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy