TE Connectivity, ECONOSEAL FLANGE Circular Connector Seal Flange for use with AMP Circular Plastic Connectors
- RS Stock No.:
- 814-776
- Mfr. Part No.:
- 81665-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
PHP26,160.37
(exc. VAT)
PHP29,299.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,160.37 | PHP523.207 |
*price indicative
- RS Stock No.:
- 814-776
- Mfr. Part No.:
- 81665-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Seal | |
| Seal Type | Flange | |
| For Use With | AMP Circular Plastic Connectors | |
| Series | ECONOSEAL FLANGE | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -55°C | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Seal | ||
Seal Type Flange | ||
For Use With AMP Circular Plastic Connectors | ||
Series ECONOSEAL FLANGE | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -55°C | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE CONNECTIVITY flange seal is designed to ensure a reliable connection in harsh environments. It effectively maintains the integrity of AMP circular plastic connectors, providing durability across a wide temperature range.
Operating temperature range of -55 to 105 °C
Primary colour is black, suitable for various applications
Individual packaging method ensures quality protection
Compliant with EU RoHS and ELV directives
No restricted substances above threshold levels
Related links
- TE Connectivity Connector Seal Seal, Shell Size 23 for use with AMP Circular Plastic and Metal Shell Connectors
- TE Connectivity Circular Plastic Connectors Series 1 Series Female Contact 16 AWG Max
- TE Connectivity Circular Connector Seal Seal, Shell Size 8 mm diameter 15.3 mm for use with Miniature Circular Plastic
- TE Connectivity Connector Seal Seal, Shell Size 17 for use with CPC Receptacle with Square Flange
- TE Connectivity Connector Seal Peripheral, Shell Size 11 for use with CPC Receptacle with Square Flange
- TE Connectivity Connector Seal Flange
- binder, 702 Connector Seal Flange diameter 11.5 mm for use with Subminiature circular connectors series 702
- TE Connectivity Connector Seal Seal
