TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 25 diameter 44.7 mm for use with C-93-NA Connector
- RS Stock No.:
- 609-096
- Mfr. Part No.:
- 2488653-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save PHP1,149.10
View bulk pricing optionsSubtotal (1 unit)*
PHP1,431.20
(exc. VAT)
PHP1,602.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,431.20 | - |
| 10 + | PHP1,316.29 | PHP1,149.10 |
*price indicative
- RS Stock No.:
- 609-096
- Mfr. Part No.:
- 2488653-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Seal | |
| Seal Type | Gasket | |
| Shell Size | 25 | |
| For Use With | C-93-NA Connector | |
| Length | 47.63mm | |
| Diameter | 44.7mm | |
| Series | 24886 | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -55°C | |
| Material | Nickel Plated Aluminium | |
| Standards/Approvals | MIL-DTL-24308, ASTM B117, MIL-DTL-5541, MIL-DTL-5015, MIL-DTL-38999 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Seal | ||
Seal Type Gasket | ||
Shell Size 25 | ||
For Use With C-93-NA Connector | ||
Length 47.63mm | ||
Diameter 44.7mm | ||
Series 24886 | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -55°C | ||
Material Nickel Plated Aluminium | ||
Standards/Approvals MIL-DTL-24308, ASTM B117, MIL-DTL-5541, MIL-DTL-5015, MIL-DTL-38999 | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket designed for MIL-DTL-38999 Series I and IV circular connectors, specifically for shell size 25. Its a rectangular conductive sheet made from silicone filled with nickel-plated aluminium, offering both EMI shielding and environmental sealing. It is built for high-performance, rugged applications.
Thickness 0.8 mm
REACH compliant
RoHS compliant
Related links
- TE Connectivity Shell Size 25 diameter 44.7 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 9 diameter 19.3 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 18 diameter 32.25 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 15 diameter 29.05 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 21 diameter 38.35 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 20 diameter 35.18 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 19 diameter 35.18 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 17 diameter 32.25 mm for use with C-93-NA Connector
