RS Better World

Bulgin Standard Vitalis Buccaneer Male/Female Sealing Cap, Shell Size 38.1mm IP68 Rated, with Black Finish, Polyamide

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP313.49

(exc. VAT)

PHP351.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP313.49
10 - 24PHP288.60
25 +PHP260.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
777-751
Mfr. Part No.:
PXV0734
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Sealing Cap

Gender

Male/Female

Shell Size

38.1mm

Sub Type

Assembly Tool

Military Standard

No

Series

Standard Vitalis Buccaneer

IP Rating

IP68

Panel Mount Fitting

No

Material

Polyamide

Cord Included

Yes

Finish

Black

For Use With

Accessory

Colour

Black

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Alternative Materials

COO (Country of Origin):
TN
The Bulgin Sealing cap is an accessory designed to enhance the functionality of Vitalis Buccaneer Flex connectors. It ensures the IP68 rating is maintained when connectors are unmated, offering reliable performance in challenging environments.

Maintains an IP68 rating for unmated connectors

Crafted from Durable polyamide (PA) glass-filled materials

Features a robust black plastic body with screw coupling

Operates within a wide temperature range from -20°C to +70°C

Compliant with RoHS standards for environmental safety

Achieves UL94HB flammability rating for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy