RS Better World
Bulgin Standard Vitalis Buccaneer Male/Female Sealing Cap, Shell Size 38.1mm IP68 Rated, with Black Finish, Polyamide
- RS Stock No.:
- 777-749
- Mfr. Part No.:
- PXV0733
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save PHP202.80
View bulk pricing optionsSubtotal (1 unit)*
PHP255.40
(exc. VAT)
PHP286.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 39 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP255.40 | - |
| 10 - 24 | PHP235.12 | PHP202.80 |
| 25 + | PHP212.07 | PHP1,083.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 777-749
- Mfr. Part No.:
- PXV0733
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Gender | Male/Female | |
| Product Type | Sealing Cap | |
| Sub Type | Assembly Tool | |
| Shell Size | 38.1mm | |
| Military Standard | No | |
| Series | Standard Vitalis Buccaneer | |
| IP Rating | IP68 | |
| Panel Mount Fitting | No | |
| Material | Polyamide | |
| Cord Included | Yes | |
| Finish | Black | |
| For Use With | Accessory | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Alternative Materials | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Gender Male/Female | ||
Product Type Sealing Cap | ||
Sub Type Assembly Tool | ||
Shell Size 38.1mm | ||
Military Standard No | ||
Series Standard Vitalis Buccaneer | ||
IP Rating IP68 | ||
Panel Mount Fitting No | ||
Material Polyamide | ||
Cord Included Yes | ||
Finish Black | ||
For Use With Accessory | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Alternative Materials | ||
- COO (Country of Origin):
- TN
The Bulgin Sealing cap is an essential accessory designed for Vitalis Buccaneer inline connectors, ensuring robust protection and a reliable seal when connectors are unmated.
Maintains the IP68 rating of connectors when unmated
Constructed from black, glass-filled polyamide (PA) plastic
Screw coupling type ensures secure connectivity
Rated for a maximum operating temperature of +70°C
Suitable for a minimum operating temperature of -20°C
RoHS compliant for environmental safety
Related links
- Bulgin Standard Vitalis Buccaneer Male/Female Sealing Cap with Black Finish, Polyamide
- Bulgin Standard Buccaneer Dust Cap IP69K Rated Glass Filled Polyamide
- Bulgin Standard Buccaneer Circular Connector Dust Cap IP54 Rated Polyamide
- Bulgin Buccaneer 900 Male Circular Connector Dust Cap 8 IP68 Rated Nitrile Rubber
- RS PRO Female Circular Connector Dust Cap with Black Finish, Polyamide 66
- RS PRO Female Circular Connector Dust Cap with Black Finish, Polyamide 66
- RS PRO Male/Female Circular Connector Dust Cap with Black Finish, Polyamide 66
- Bulgin M12 Male Dust Cap with Nickel Plated Finish, Polyamide
