BERNIER CONNECT CMA Series Protective Cap, Elastomer
- RS Stock No.:
- 675-718
- Mfr. Part No.:
- CMA BA11MC
- Manufacturer:
- BERNIER CONNECT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,328.39
(exc. VAT)
PHP2,607.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from February 16, 2027
- Plus 8 unit(s) shipping from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,328.39 |
| 10 + | PHP2,155.50 |
*price indicative
- RS Stock No.:
- 675-718
- Mfr. Part No.:
- CMA BA11MC
- Manufacturer:
- BERNIER CONNECT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BERNIER CONNECT | |
| Product Type | Protective Cap | |
| Sub Type | Cap | |
| Series | CMA Series | |
| Material | Elastomer | |
| Colour | Black | |
| For Use With | Circular Connectors | |
| Select all | ||
|---|---|---|
Brand BERNIER CONNECT | ||
Product Type Protective Cap | ||
Sub Type Cap | ||
Series CMA Series | ||
Material Elastomer | ||
Colour Black | ||
For Use With Circular Connectors | ||
- COO (Country of Origin):
- FR
The BERNIER CONNECT Cap for CMA extension with clamp mates with all female connectors of the Bernier CMA line in versions N W X Y Z T and P. It operates in a temperature range from minus 40°C to Plus 105°C. The traction force on ferrule is greater than 120 N and the clamp diameter ranges from 1.6 mm to 18 mm. The maximum weight is 5.5 g.
Shell is MADE of elastomer
Micro cable is MADE of stainless steel with a black jacket
Ferule is MADE of aluminum alloy with black plating
Clamp is MADE of thermoplastic
Related links
- BERNIER CONNECT CMA Series Protective Cap, Elastomer
- BERNIER CONNECT CMA Series Protective Cap, Thermoplastic
- BERNIER CONNECT 55116 Series Female Protective Cap, Thermoplastic
- BERNIER CONNECT For Use With Circular Connectors
- BERNIER CONNECT For Use With CMA Connector
- BERNIER CONNECT For Use With CMA Connector
- BERNIER CONNECT Circular Connector Free Hanging Male, CMA Series Series
- BERNIER CONNECT Circular Connector Panel Mount Male, CMA Series Series
