BERNIER CONNECT CMA Series Protective Cap, Elastomer
- RS Stock No.:
- 675-687
- Mfr. Part No.:
- CMA BA86-50MC
- Manufacturer:
- BERNIER CONNECT
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,282.05
(exc. VAT)
PHP2,555.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,282.05 | - |
| 10 + | PHP2,113.00 | 7% |
*price indicative
- RS Stock No.:
- 675-687
- Mfr. Part No.:
- CMA BA86-50MC
- Manufacturer:
- BERNIER CONNECT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BERNIER CONNECT | |
| Product Type | Protective Cap | |
| Sub Type | Cap | |
| Series | CMA Series | |
| Material | Elastomer | |
| Cord Included | Yes | |
| For Use With | Circular Connectors | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand BERNIER CONNECT | ||
Product Type Protective Cap | ||
Sub Type Cap | ||
Series CMA Series | ||
Material Elastomer | ||
Cord Included Yes | ||
For Use With Circular Connectors | ||
Colour Black | ||
- COO (Country of Origin):
- FR
The BERNIER CONNECT Cap for CMA receptacle with panel ring Terminal mates with receptacles 7 3 and 6 of the Bernier CMA line for all keyways and all contact versions. The operating temperature range is minus 55°C to Plus 125°C. The tear off limit force is 120 N and the protection rating is IP68. The maximum weight is 6 g.
Shell is MADE of elastomer
Micro cable is MADE of stainless steel with a black jacket
Ferule is MADE of aluminum alloy with black plating
Ring Terminal is MADE of stainless steel with black plating
Related links
- BERNIER CONNECT CMA Series Protective Cap, Elastomer
- BERNIER CONNECT CMA Series Protective Cap, Thermoplastic
- BERNIER CONNECT For Use With Circular Connectors
- BERNIER CONNECT For Use With CMA Connector
- BERNIER CONNECT For Use With CMA Connector
- BERNIER CONNECT Circular Connector Free Hanging Male, CMA Series Series
- BERNIER CONNECT Circular Connector Panel Mount Male, CMA Series Series
- BERNIER CONNECT Circular Connector Free Hanging Male, CMA Series Series
