Amphenol India D38999 Circular Connector Dust Cap, Shell Size 19, with Black Zinc Nickel Finish, Stainless Steel

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP2,356.40

View bulk pricing options

Subtotal (1 unit)*

PHP2,942.68

(exc. VAT)

PHP3,295.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,942.68-
10 +PHP2,707.04PHP2,356.40

*price indicative

RS Stock No.:
528-626
Mfr. Part No.:
D38999/33Z19R
Manufacturer:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Product Type

Circular Connector Dust Cap

Shell Size

19

Sub Type

Circular Connector Dust Cap

Series

D38999

Material

Stainless Steel Passivated, Aluminium Alloy, Stainless Steel Teflon Coated, Silicone Elastomer

Finish

Black Zinc Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy