Amphenol India D38999 Circular Connector Dust Cap, Shell Size 17, with Electroless Nickel Finish, Stainless Steel
- RS Stock No.:
- 528-601
- Mfr. Part No.:
- D38999/33F17R
- Manufacturer:
- Amphenol India
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP1,578.20
View bulk pricing optionsSubtotal (1 unit)*
PHP1,980.47
(exc. VAT)
PHP2,218.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 26 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,980.47 | - |
| 10 + | PHP1,822.65 | PHP1,578.20 |
*price indicative
- RS Stock No.:
- 528-601
- Mfr. Part No.:
- D38999/33F17R
- Manufacturer:
- Amphenol India
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Circular Connector Dust Cap | |
| Shell Size | 17 | |
| Series | D38999 | |
| Material | Stainless Steel Passivated, Silicone Elastomer, Aluminium Alloy, Stainless Steel Teflon Coated | |
| Finish | Electroless Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Circular Connector Dust Cap | ||
Shell Size 17 | ||
Series D38999 | ||
Material Stainless Steel Passivated, Silicone Elastomer, Aluminium Alloy, Stainless Steel Teflon Coated | ||
Finish Electroless Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
Related links
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish, Stainless Steel Teflon
