Amphenol India MIL-DTL-38999 Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,293.02

(exc. VAT)

PHP2,568.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,293.02
10 +PHP2,108.93

*price indicative

RS Stock No.:
528-610
Mfr. Part No.:
D38999/33W17N
Manufacturer:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Product Type

Connector

Military Standard

MIL-DTL-38999

For Use With

AEROSPACE AND HARSH ENVIRONMENTS, Military

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy