Amphenol India MIL-DTL-27599, MIL-STD-1760, MIL-DTL-38999 Connector
- RS Stock No.:
- 528-631
- Mfr. Part No.:
- D38999/33Z25R
- Manufacturer:
- Amphenol India
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,177.74
(exc. VAT)
PHP3,559.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,177.74 |
| 10 + | PHP2,924.09 |
*price indicative
- RS Stock No.:
- 528-631
- Mfr. Part No.:
- D38999/33Z25R
- Manufacturer:
- Amphenol India
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Connector | |
| Military Standard | MIL-DTL-27599, MIL-STD-1760, MIL-DTL-38999 | |
| For Use With | Military, AEROSPACE AND HARSH ENVIRONMENTS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Connector | ||
Military Standard MIL-DTL-27599, MIL-STD-1760, MIL-DTL-38999 | ||
For Use With Military, AEROSPACE AND HARSH ENVIRONMENTS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Related links
- Amphenol India MIL-STD-1760 MIL-DTL-38999 Connector
- Amphenol India MIL-DTL-38999 MIL-STD-1760 Connector
- Amphenol India MIL-DTL-38999 Connector
- Amphenol India Panel Nut, Shell Size 9 for use with MIL-DTL-38999
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 21
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 15
