Amphenol India MIL-DTL-38999 Connector
- RS Stock No.:
- 528-608
- Mfr. Part No.:
- D38999/33W13N
- Manufacturer:
- Amphenol India
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,055.69
(exc. VAT)
PHP2,302.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 27 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,055.69 |
| 10 + | PHP1,891.21 |
*price indicative
- RS Stock No.:
- 528-608
- Mfr. Part No.:
- D38999/33W13N
- Manufacturer:
- Amphenol India
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Connector | |
| Military Standard | MIL-DTL-38999 | |
| For Use With | AEROSPACE AND HARSH ENVIRONMENTS, Military | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Connector | ||
Military Standard MIL-DTL-38999 | ||
For Use With AEROSPACE AND HARSH ENVIRONMENTS, Military | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
Related links
- Amphenol India MIL-DTL-38999 Connector
- Amphenol India MIL-DTL-27599 MIL-DTL-38999 Connector
- Amphenol India MIL-STD-1760 MIL-DTL-38999 Connector
- Amphenol India MIL-DTL-38999 MIL-STD-1760 Connector
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 21
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 15
