Bulgin Female Solder Contact
- RS Stock No.:
- 817-312
- Mfr. Part No.:
- SA3623/S
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Subtotal (1 pack of 20 units)*
PHP38,242.34
(exc. VAT)
PHP42,831.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP38,242.34 | PHP1,912.117 |
*price indicative
- RS Stock No.:
- 817-312
- Mfr. Part No.:
- SA3623/S
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Contact | |
| Gender | Female | |
| Current | 6A | |
| Series | SA36 | |
| For Use With | Connector | |
| Contact Type | Socket | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Contact | ||
Gender Female | ||
Current 6A | ||
Series SA36 | ||
For Use With Connector | ||
Contact Type Socket | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Termination Type Solder | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Bulgin high-performance solder contact is designed for use in electrical connectors. Its primary function is to ensure reliable connectivity while maintaining robust environmental sealing.
Gold-plated sockets enhance conductivity and durability
Current rating of 2A ensures compatibility with various applications
Designed for 16 pole configurations, allowing flexible connections
Supplied in packs of 10 for convenience and bulk use
Related links
- Bulgin Female Solder Circular Connector Contact
- Bulgin Female Solder Circular Connector Contact 26 AWG
- Bulgin Female Solder Circular Connector Contact 24 AWG
- Bulgin Female Solder Circular Connector Contact 28 AWG
- Molex Female Solder Contact, Gold Female 20 AWG
- Molex size 5.7 mm Female Solder Contact, Gold Female
- Bulgin Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Bulgin Female Crimp Circular Connector Contact 22 26 AWG
