Bulgin Female Solder Circular Connector Contact

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP777.92

(exc. VAT)

PHP871.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
2 - 8PHP388.96PHP777.92
10 - 22PHP358.875PHP717.75
24 +PHP339.535PHP679.07

*price indicative

RS Stock No.:
208-8310
Distrelec Article No.:
304-39-321
Mfr. Part No.:
SA3148/1
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector Contact

Gender

Female

Current

5A

Series

Mini Buccaneer

For Use With

Mini Buccaneer

Contact Plating

Gold

Voltage

380V

Minimum Operating Temperature

-20°C

Termination Type

Solder

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
TN
The Bulgin mini buccaneer contacts has gold plating.

Solder contact

Related links