TE Connectivity Male Crimp Connector, Contact Size 4 mm2, Wire Size 12AWG
- RS Stock No.:
- 795-097
- Mfr. Part No.:
- 2359528-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
PHP75,119.04
(exc. VAT)
PHP84,133.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP75,119.04 | PHP50.079 |
*price indicative
- RS Stock No.:
- 795-097
- Mfr. Part No.:
- 2359528-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Gender | Male | |
| Contact Size | 4 mm2 | |
| Wire Size | 12AWG | |
| Current | 25A | |
| Series | NECTOR T | |
| Contact Type | Pin | |
| Voltage | 600V | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 2238 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Gender Male | ||
Contact Size 4 mm2 | ||
Wire Size 12AWG | ||
Current 25A | ||
Series NECTOR T | ||
Contact Type Pin | ||
Voltage 600V | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 2238 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector provides a reliable solution for connecting pin contacts, specifically designed for a cable range of 4.0 mm. Its robust construction ensures durability and efficiency in various applications, enhancing overall performance.
Designed for wire termination of 4.0 mm, ensuring a reliable connection
Utilises high-performance copper alloy contacts for improved conductivity
Compatible with crimp termination methods for ease of installation
Offers protection against UV, rain, and dust, Ideal for outdoor use
Backed by stringent UL and IEC standards for quality assurance
Related links
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 14 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 16 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 14 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 16 AWG
- TE Connectivity Male Crimp Circular Connector Contact 14 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 12AWG
- TE Connectivity Male Crimp Pin Connector, Wire Size 1.5mm²
- TE Connectivity Male Solder Circular Connector Contact Wire Size 12AWG, 16 AWG
