TE Connectivity Male Crimp Pin Contact, Contact Size 20, Wire Size 0.518mm²

N

This image is representative of the product range

Subtotal (1 pack of 20 units)*

PHP24,987.98

(exc. VAT)

PHP27,986.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP24,987.98PHP1,249.399

*price indicative

RS Stock No.:
788-176
Mfr. Part No.:
ZPF000000000001953
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pin Contact

Gender

Male

Contact Size

20

Current

7.5A

Wire Size

0.518mm²

Series

ZPF

Contact Type

Pin

Voltage

115V dc

Contact Material

Nickel Alloy

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

175°C

Standards/Approvals

No

COO (Country of Origin):
FR
The TE Connectivity pin contact is designed for use with 20 – 24 AWG wire, facilitating reliable connections for both AC and DC circuits. It ensures secure crimping with a Durable construction suitable for various applications.

Compatible with 20 to 24 AWG wire for versatile usage

Operates at a maximum voltage of 115 VDC for efficient performance

Constructed from Alumel, enhancing durability and connectivity

Features spring contact retention for secure connections within housing

Terminated using crimp method for improved reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy