TE Connectivity Male Crimp Socket Contact, Contact Size Size 12, Wire Size 4mm²
- RS Stock No.:
- 787-343
- Mfr. Part No.:
- 100505L
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 25 units)*
PHP32,523.72
(exc. VAT)
PHP36,426.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP32,523.72 | PHP1,300.949 |
*price indicative
- RS Stock No.:
- 787-343
- Mfr. Part No.:
- 100505L
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket Contact | |
| Gender | Male | |
| Contact Size | Size 12 | |
| Current | 23A | |
| Wire Size | 4mm² | |
| Series | M39029/5-118 | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Contact Material | Gold | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket Contact | ||
Gender Male | ||
Contact Size Size 12 | ||
Current 23A | ||
Wire Size 4mm² | ||
Series M39029/5-118 | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Contact Material Gold | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The TE Connectivity Socket contact is designed for secure wire connections in various applications. This product efficiently accommodates wire sizes ranging from 14 to 12 AWG, ensuring reliable electrical performance.
Constructed with gold plating for enhanced conductivity
Accommodates wire sizes between 2.5 to 4 mm²
Rated for a maximum contact current of 23 A
Utilises crimp termination method for robust connectivity
Compliant with EU RoHS and REACH regulations
Related links
- Amphenol Industrial Male Crimp Crimp Socket Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 0.03mm², 0.34 mm²
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 21AWG, 25 AWG
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 1.5mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 6mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 5mm²
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 20AWG
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 0.35mm², 2.5 mm²
