HARTING Male Crimp Crimp Contact, Contact Size 1 mm, Wire Size 16AWG, 18 AWG
- RS Stock No.:
- 737-905
- Mfr. Part No.:
- 09156006102
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP21,943.10
(exc. VAT)
PHP24,576.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP21,943.10 | PHP219.431 |
*price indicative
- RS Stock No.:
- 737-905
- Mfr. Part No.:
- 09156006102
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| Contact Size | 1 mm | |
| Wire Size | 16AWG, 18AWG | |
| Current | 10A | |
| Series | Circular connectors M23 | |
| For Use With | M23 Circular Connector | |
| Contact Type | Crimp | |
| Length | 23.6mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | IEC 60664-1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Crimp Contact | ||
Contact Size 1 mm | ||
Wire Size 16AWG, 18AWG | ||
Current 10A | ||
Series Circular connectors M23 | ||
For Use With M23 Circular Connector | ||
Contact Type Crimp | ||
Length 23.6mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals IEC 60664-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M23 P Male crimp contact is designed for use with M23 circular connectors, providing reliable electrical connections in various applications. Its gold plating ensures excellent conductivity and corrosion resistance, making it suitable for demanding environments.
Features & Benefits
Crimp contact design allows for secure and reliable connections
Rated current of ≤10 A supports efficient power transmission
Copper alloy construction enhances conductivity and durability
Gold plating reduces contact resistance for improved performance
Maximum contact resistance of ≤3 mΩ ensures minimal energy loss
Compatible with wire sizes from 0.75 to 1.5 mm² for versatile use
Meets IEC 60664-1 and IEC 61984 standards for safety and reliability
Length of 23.6 mm facilitates easy installation in tight spaces
Male gender configuration ensures proper mating with female connectors
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, it is suitable for low-voltage DC circuits within its rated specifications.
Related links
- HARTING Female Crimp Crimp Contact Wire Size 16AWG, 18 AWG
- HARTING Male Crimp Crimp Contact Wire Size 16AWG, 26 AWG
- HARTING Male Crimp Crimp Contact Wire Size 16AWG, 19 AWG
- ITT Cannon Female Crimp Crimp Contact Wire Size 16AWG, 18 AWG
- Amphenol Industrial Male Crimp Crimp Socket Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- HARTING Male Crimp Crimp Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 16AWG, 18 AWG
