ITT Cannon Female Crimp Crimp Contact, Contact Size 1.65 mm, Wire Size 16AWG, 18 AWG
- RS Stock No.:
- 287-135
- Mfr. Part No.:
- 031-8556-110
- Manufacturer:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP108.70
(exc. VAT)
PHP121.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 259 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP108.70 |
| 10 + | PHP99.79 |
*price indicative
- RS Stock No.:
- 287-135
- Mfr. Part No.:
- 031-8556-110
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| Contact Size | 1.65 mm | |
| Current | 22A | |
| Wire Size | 16AWG, 18AWG | |
| Series | VG95234 | |
| For Use With | CA Bayonet / VG95234 Connectors | |
| Contact Type | Socket | |
| Length | 37.8mm | |
| Contact Plating | Silver | |
| Voltage | 4500Vrms | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | VG95234 standard, RoHS | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Female | ||
Product Type Crimp Contact | ||
Contact Size 1.65 mm | ||
Current 22A | ||
Wire Size 16AWG, 18AWG | ||
Series VG95234 | ||
For Use With CA Bayonet / VG95234 Connectors | ||
Contact Type Socket | ||
Length 37.8mm | ||
Contact Plating Silver | ||
Voltage 4500Vrms | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals VG95234 standard, RoHS | ||
- COO (Country of Origin):
- DE
The ITT Cannon Socket Contact is designed according to the VG95234 specification, offering a reliable and versatile connector solution. An improvement over the MIL-C-5015 series, the CA Bayonet features a proven reverse bayonet coupling design that provides excellent vibration protection with a simple 120° turn.
Rugged aluminium shell for severe conditions
Bayonet coupling with rigid stainless steel roller bolts for fast and reliable mating
Audible sound and colour marked snap in position ensure additional coupling security
Related links
- ITT Cannon Female Crimp Crimp Contact Wire Size 20AWG, 22 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact 20 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
