Amphenol Socapex Female Push-On Seal, Contact Size 0.47 mm, Wire Size 26AWG

N

Subtotal (1 unit)*

PHP11,952.38

(exc. VAT)

PHP13,386.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP11,952.38

*price indicative

RS Stock No.:
729-461
Mfr. Part No.:
600841
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Gender

Female

Product Type

Seal

Contact Size

0.47 mm

Current

4A

Wire Size

26AWG

Series

MIL-DTL-38999 Series III

Contact Type

Socket

Length

1.27mm

Contact Plating

Gold

Voltage

78V dc

Minimum Operating Temperature

-40°C

Contact Material

Copper

Termination Type

Push-On

Maximum Contact Resistance

25mΩ

Maximum Operating Temperature

130°C

COO (Country of Origin):
FR
The Amphenol Socapex Coaxial contact delivers reliable performance for 75 Ohms applications, specifically designed to optimise signal integrity in video systems such as HD-SDI and 3G-SDI.

Provides 75 ohms matched impedance for low VSWR and insertion loss

Compatible with MIL-DTL-38999/EN3645 and SIM/EN4165 connectors

Facilitates easy cable adaptation upon request

Manufactured from copper alloy with gold over nickel plating

Related links