Amphenol Socapex Genderless Wire Wrap MIL Spec Circular Connector, Contact Size 8, Wire Size 8mm
- RS Stock No.:
- 729-459
- Mfr. Part No.:
- 900330
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
PHP10,833.95
(exc. VAT)
PHP12,134.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 24 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,833.95 |
*price indicative
- RS Stock No.:
- 729-459
- Mfr. Part No.:
- 900330
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | MIL Spec Circular Connector | |
| Gender | Genderless | |
| Contact Size | 8 | |
| Wire Size | 8mm | |
| Current | 2A | |
| Series | Series III | |
| Length | 5mm | |
| Contact Plating | Cadmium, Gold, Nickel, Silver, Tin | |
| Voltage | 500Vrms | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Wire Wrap | |
| Contact Material | Brass, Gold, Plastic | |
| Maximum Operating Temperature | 150°C | |
| Maximum Contact Resistance | 2mΩ | |
| Standards/Approvals | SAE39029 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type MIL Spec Circular Connector | ||
Gender Genderless | ||
Contact Size 8 | ||
Wire Size 8mm | ||
Current 2A | ||
Series Series III | ||
Length 5mm | ||
Contact Plating Cadmium, Gold, Nickel, Silver, Tin | ||
Voltage 500Vrms | ||
Minimum Operating Temperature -65°C | ||
Termination Type Wire Wrap | ||
Contact Material Brass, Gold, Plastic | ||
Maximum Operating Temperature 150°C | ||
Maximum Contact Resistance 2mΩ | ||
Standards/Approvals SAE39029 | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Quadrax pin contact is designed for the MIL-DTL-38999 series, ensuring superior performance in demanding applications. Its robust construction and compatibility make it an essential component for various connectivity solutions.
Designed to meet and exceed SAE39029 and EN3155 standards for quality assurance
Capable of enduring up to 1500 mating cycles, enhancing durability in operational settings
Gold plating over a suitable underplate promotes excellent conductivity and resistance
Wire barrel sizes available for tailored compatibility with diverse cable dimensions
Related links
- Amphenol Socapex Genderless Wire Wrap MIL Spec Circular Connector Wire Size 8mm
- TE Connectivity Female Crimp Heavy Duty Power Connector Contact Wire Size 8mm²
- Bulgin Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 14 AWG
- Bulgin Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 2AWG
- Amphenol Socapex Copper Alloy Straight 7 Way MIL Spec Circular Connector FemaleShell Size 8,
- Amphenol Socapex Copper Alloy Straight 3 Way MIL Spec Circular Connector FemaleShell Size 8,
