Amphenol Socapex Genderless Wire Wrap MIL Spec Circular Connector, Contact Size 8, Wire Size 8mm
- RS Stock No.:
- 729-457
- Mfr. Part No.:
- 900217
- Manufacturer:
- Amphenol Socapex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,586.73
(exc. VAT)
PHP4,017.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 88 unit(s) shipping from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,586.73 | - |
| 10 + | PHP3,299.98 | 7% |
*price indicative
- RS Stock No.:
- 729-457
- Mfr. Part No.:
- 900217
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Gender | Genderless | |
| Product Type | MIL Spec Circular Connector | |
| Contact Size | 8 | |
| Wire Size | 8mm | |
| Current | 2A | |
| Series | Series III | |
| Length | 5mm | |
| Contact Plating | Cadmium, Gold, Nickel, Silver, Tin | |
| Voltage | 500Vrms | |
| Minimum Operating Temperature | -65°C | |
| Contact Material | Brass, Gold, Plastic | |
| Termination Type | Wire Wrap | |
| Maximum Operating Temperature | 150°C | |
| Maximum Contact Resistance | 2mΩ | |
| Standards/Approvals | SAE39029 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Gender Genderless | ||
Product Type MIL Spec Circular Connector | ||
Contact Size 8 | ||
Wire Size 8mm | ||
Current 2A | ||
Series Series III | ||
Length 5mm | ||
Contact Plating Cadmium, Gold, Nickel, Silver, Tin | ||
Voltage 500Vrms | ||
Minimum Operating Temperature -65°C | ||
Contact Material Brass, Gold, Plastic | ||
Termination Type Wire Wrap | ||
Maximum Operating Temperature 150°C | ||
Maximum Contact Resistance 2mΩ | ||
Standards/Approvals SAE39029 | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Connector is a reliable solution for high-performance applications, designed to ensure efficient signal transmission while maintaining durability across diverse environments. This connector supports robust interconnectivity in demanding settings.
Designed to meet and exceed industry standards for performance and reliability
Capable of withstanding 1500 mating cycles for extended usability
Constructed with gold plating over a suitable underplate for enhanced conductivity
Optimised for compatibility with MIL-DTL-38999 and EN3645 series specifications
Related links
- Amphenol Socapex Genderless Wire Wrap MIL Spec Circular Connector Wire Size 8mm
- TE Connectivity Female Crimp Heavy Duty Power Connector Contact Wire Size 8mm²
- Bulgin Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 14 AWG
- Bulgin Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 2AWG
- Amphenol Socapex Copper Alloy Straight 7 Way MIL Spec Circular Connector FemaleShell Size 8,
- Amphenol Socapex Copper Alloy Straight 3 Way MIL Spec Circular Connector FemaleShell Size 8,
