Phoenix Contact Female Crimp Crimp Contact, Wire Size 14AWG, 16 AWG
- RS Stock No.:
- 565-717
- Mfr. Part No.:
- 1016660
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-717
- Mfr. Part No.:
- 1016660
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| Wire Size | 14AWG, 16AWG | |
| Current | 12A | |
| Series | CDC | |
| Contact Type | Socket | |
| Contact Plating | Tin Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
Wire Size 14AWG, 16AWG | ||
Current 12A | ||
Series CDC | ||
Contact Type Socket | ||
Contact Plating Tin Plated | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed to deliver optimal performance and reliability in various electronic applications. Engineered with precision, it ensures a secure connection, catering to a wide range of conductor cross sections. The robust construction features a hot dip tin plated surface, enhancing durability while providing excellent conductivity. This product is an ideal choice for professionals who demand quality and efficiency in their connections, supporting automated and manual crimping processes. Whether for industrial automation, control cabinet manufacturing, or smart networks, this crimp contact seamlessly integrates into any project, ensuring compliance with stringent industry standards.
Complies with EU RoHS and China RoHS environmental standards
Bulk packaging ensures you have a ready supply for your projects
Minimal order quantities allow for flexibility in purchasing
Supports a nominal current rating suitable for demanding applications
Lightweight construction facilitates easy handling and assembly
Detailed documentation available to guide installation and usage
Related links
- TE Connectivity Female Crimp Circular Connector Contact 16 AWG
- ITT Cannon Female Crimp Circular Connector Contact 16 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- Hirose Female Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- Phoenix Contact Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
