Phoenix Contact Crimp Circular Connector Contact, Contact Size 16 AWG, Wire Size 14AWG, 16 AWG

Subtotal (1 pack of 4000 units)*

PHP75,697.48

(exc. VAT)

PHP84,781.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP75,697.48PHP18.924

*price indicative

RS Stock No.:
556-804
Mfr. Part No.:
1340889
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Contact

Contact Size

16 AWG

Current

8A

Wire Size

14AWG, 16AWG

Series

D3PC-MP-F

Contact Type

Crimp

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

EU REACH, CHINA RoHS, EU RoHS

COO (Country of Origin):
CN
The Phoenix Contact crimp contact designed for wire-to-board connections in industrial applications. It supports a nominal current of 8 A and features a tin-plated contact surface for reliable conductivity.

Stripping length of 4.5 mm for precise wire preparation

Compact design with a weight of 0.522 g per piece for efficient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy