Phoenix Contact Male Crimp Crimp Contact, Contact Size 1mm, Wire Size 0.34 → 0.5 mm²
- RS Stock No.:
- 558-838
- Mfr. Part No.:
- 1623611
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-838
- Mfr. Part No.:
- 1623611
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Contact Size | 1mm | |
| Wire Size | 0.34 → 0.5 mm² | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Contact Size 1mm | ||
Wire Size 0.34 → 0.5 mm² | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is expertly engineered for reliability and durability in a variety of applications. Designed specifically for pin connections, the crimp contact accommodates conductor cross sections ranging from 0.34 mm² to 0.5 mm², ensuring seamless connectivity in demanding environments. Its robust construction features a nickel plated surface with a gold coating, providing outstanding corrosion resistance for longevity. With a mechanical design that supports up to 100 insertion and withdrawal cycles, this product exemplifies versatility and strength.
Designed for easy production monitoring to enhance efficiency
Crimping connection reduces vibration and temperature sensitivity
Nickel and gold plating offers exceptional protection against wear
Compatible with various industrial applications which ensuring versatility
Lightweight design promotes easy handling and installation
Crimping connection reduces vibration and temperature sensitivity
Nickel and gold plating offers exceptional protection against wear
Compatible with various industrial applications which ensuring versatility
Lightweight design promotes easy handling and installation
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.34 → 0.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.34 → 0.5 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.34 → 0.5 mm²
- ITT Cannon Male Circular Connector Contact Wire Size 0.34 → 0.5 mm²
- ITT Cannon Female Circular Connector Contact Wire Size 0.34 → 0.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.25 → 0.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.5 → 1.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 24 → 28 awg
