ITT Cannon Male Crimp Circular Connector Contact, Contact Size M12, Wire Size 0.34mm², 0.5 mm²
- RS Stock No.:
- 629-531
- Mfr. Part No.:
- 000L33410
- Manufacturer:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,858.50
(exc. VAT)
PHP2,081.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,858.50 |
| 10 + | PHP1,710.16 |
*price indicative
- RS Stock No.:
- 629-531
- Mfr. Part No.:
- 000L33410
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | M12 | |
| Wire Size | 0.34mm², 0.5mm² | |
| Current | 2A | |
| Series | QXI | |
| For Use With | FRCIRM12 connector | |
| Contact Type | Socket | |
| Length | 100m | |
| Contact Plating | Zink Nickel Plated, Gold Plating | |
| Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN45545 (HL3) R22-23, RoHS, VG95234, ISO/IEC11801, EN 61373 Cat 1B | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size M12 | ||
Wire Size 0.34mm², 0.5mm² | ||
Current 2A | ||
Series QXI | ||
For Use With FRCIRM12 connector | ||
Contact Type Socket | ||
Length 100m | ||
Contact Plating Zink Nickel Plated, Gold Plating | ||
Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN45545 (HL3) R22-23, RoHS, VG95234, ISO/IEC11801, EN 61373 Cat 1B | ||
- COO (Country of Origin):
- IT
The ITT Cannon Male Contact is intended for use in connectors with a male insulator. When used with the appropriate cable, it is suitable for MVB and Class D applications as defined by ISO/IEC 11801, providing reliable performance for data communication systems.
2.2 mm diameter
M12 size
Related links
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 0.34mm², 0.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.34mm², 0.5 mm²
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 23AWG, 24 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 23AWG, 24 AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.34mm², 0.5 mm²
- HARTING Female Crimp Circular Connector Contact Wire Size 16AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 14AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 16AWG
