TE Connectivity, MTC1000 Receptacle

N

Subtotal (1 bag of 10 units)*

PHP33,351.11

(exc. VAT)

PHP37,353.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP33,351.11PHP3,335.111

*price indicative

RS Stock No.:
797-409
Mfr. Part No.:
294001-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Receptacle

Housing Material

Stainless Steel

Thread Size

6-32 UNC-2B

Length

0.35in

Series

MTC1000

COO (Country of Origin):
MX
The TE Connectivity connector delivers reliable performance in electrical applications, ensuring secure connections for various devices with enhanced durability, offering a solution Ideal for demanding environments and configurations requiring precision.

Designed for robust longevity in challenging environments

Offers secure and stable connections for electrical applications

Facilitates efficient installation with user-friendly features

Enables versatility in diverse configuration setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy