TE Connectivity, CW2898 Backshell, For Use With Circular Connectors
- RS Stock No.:
- 680-607
- Mfr. Part No.:
- CW2898-000
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 3 units)*
PHP20,331.48
(exc. VAT)
PHP22,771.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,331.48 | PHP6,777.16 |
*price indicative
- RS Stock No.:
- 680-607
- Mfr. Part No.:
- CW2898-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| For Use With | Circular Connectors | |
| Series | CW2898 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
For Use With Circular Connectors | ||
Series CW2898 | ||
- COO (Country of Origin):
- GB
The TE Connectivity Backshell designed for circular connectors with a size 17 shell, providing reliable protection and cable management for cables with diameter 12.7 mm. It offers excellent corrosion resistance and withstands operating temperatures from -65 to 175 °C. It is Ideal for rugged environments requiring high-performance cable entry solutions.
Aluminium alloy with cadmium plating
Straight orientation
Durable construction
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
