Provertha Straight Adapter M12 Male M12 Female
- RS Stock No.:
- 899-440
- Mfr. Part No.:
- 42-900167
- Manufacturer:
- Provertha
N
Subtotal (1 unit)*
PHP7,598.52
(exc. VAT)
PHP8,510.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,598.52 |
*price indicative
- RS Stock No.:
- 899-440
- Mfr. Part No.:
- 42-900167
- Manufacturer:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Product Type | Adapter | |
| Connector Gender A | Male | |
| Connector Size A | M12 | |
| Contact Gender A | Male | |
| Current | 500mA | |
| Connector Gender B | Female | |
| Connector Size B | M12 | |
| Contact Gender B | Female | |
| Number of Ports A | 4 | |
| Number of Ports B | 4 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Series | 42 Series | |
| Voltage | 48V | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel Plated Gold | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Product Type Adapter | ||
Connector Gender A Male | ||
Connector Size A M12 | ||
Contact Gender A Male | ||
Current 500mA | ||
Connector Gender B Female | ||
Connector Size B M12 | ||
Contact Gender B Female | ||
Number of Ports A 4 | ||
Number of Ports B 4 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Series 42 Series | ||
Voltage 48V | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel Plated Gold | ||
- COO (Country of Origin):
- HU
The Provertha adapter facilitates seamless connectivity between Gigabit devices and existing Cat5 cabling, enabling effective integration without the need for costly upgrades. It combines robust performance with easy installation for efficient communication.
Compact dimensions ensure a small outer diameter for flexible installations
Male X-coded and female D-coded interfaces maintain compatibility across systems
Full metal housing provides effective shielding for reliable performance
M12 locking nut with combi knurl secures connections without hassle
Hex contour accommodates torque wrenches, enhancing ease of use
Related links
- Provertha Straight Adapter M12 Female M12 Male
- Provertha 90° Adapter M12 Male M12 Female
- Phoenix Contact Straight Adapter 4 M12 Male 4 M12 Female
- Phoenix Contact Straight Y Distributor M12 Male M12 Female
- Bulgin T Circular Connector Adapter M12 Female 4 M12 Male
- HARTING Straight Adapter 5 M12 Female 5 Male
- Bulgin T Circular Connector Adapter M12 Female 8 M12 Male
- HARTING Straight Adapter 8 M12 Female 8 Male
