Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,146.19
(exc. VAT)
PHP3,523.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,146.19 |
| 10 + | PHP2,894.05 |
*price indicative
- RS Stock No.:
- 762-061
- Mfr. Part No.:
- 09-5245-00-04
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Connector | |
| Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Series | 824 | |
| Voltage | 630V | |
| Standards/Approvals | UL 2238 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Connector | ||
Current 12A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Series 824 | ||
Voltage 630V | ||
Standards/Approvals UL 2238 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
The Binder connector is a robust lead-through designed for control cabinets, characterised by its shielded and pluggable configuration, ensuring exceptional durability and safety in various automation applications.
Transmission rate of CAT 5 for reliable data transmission
Rated for 250 V with an insulation resistance exceeding 10 Ω
IP67 rated, providing excellent protection against dust and water ingress
Mechanical durability with over 100 mating cycles
Constructed from nickel-plated zinc die-cast for enhanced corrosion resistance
Related links
- binder Connector
- binder Circular Connector Panel Mount Socket IP67 718 Series
- binder Circular Connector Cable Socket IP65 718 Series
- binder Connector Cable Female 713 Series
- binder Circular Connector Panel Mount Socket IP67, 712 Series
- binder Circular Connector Panel Mount Socket IP40, 711 Series
- binder Circular Connector Panel Mount Socket IP67, 693 Series
- binder Connector Front Male 713 Series
