HARTING Cap Black Cap, Shell Size M8 for use with Male Insert
- RS Stock No.:
- 743-200
- Mfr. Part No.:
- 21410000003
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
PHP4,748.50
(exc. VAT)
PHP5,318.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,748.50 | PHP474.85 |
*price indicative
- RS Stock No.:
- 743-200
- Mfr. Part No.:
- 21410000003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cap | |
| Shell Size | M8 | |
| Accessory Type | Cap | |
| For Use With | Male Insert | |
| Colour | Black | |
| Material | TPE | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cap | ||
Shell Size M8 | ||
Accessory Type Cap | ||
For Use With Male Insert | ||
Colour Black | ||
Material TPE | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The HARTING plastic cap is designed for M8 male inserts, providing essential protection and ensuring the integrity of connections in various applications. Made from thermoplastic, it offers durability and compliance with relevant standards.
Features & Benefits
Protection cover safeguards male inserts from environmental factors
Thermoplastic material ensures long-lasting performance and resistance to wear
Black colour provides a professional appearance and easy identification
Compliant with China RoHS e and ELV standards for environmental safety
Designed specifically for M8 Shell size for a secure fit
Easy to install, enhancing usability in various settings
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS e and ELV standards.
Related links
- HARTING Cap Black Cap, Shell Size M8 for use with Female Insert
- HARTING Cap Black Cap, Shell Size M12 for use with Male Insert
- HARTING Cap Black Cap, Shell Size M12 for use with Female Insert
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 29.9 x 25.4 mm for use with QUICKON Connection
- Amphenol Aerospace Black Protective Cap, Shell Size 19 mm for use with Connector
- Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M8 for use with For M8 Connectors
- TE Connectivity Female Dust Cap with Black Finish, Thermoplastic
- Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M8 for use with For M8 Sockets
