TE Connectivity Strain Relief Ring for use with Connector
- RS Stock No.:
- 680-241
- Mfr. Part No.:
- CZ3662-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
PHP20,018.85
(exc. VAT)
PHP22,421.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,018.85 | PHP6,672.95 |
*price indicative
- RS Stock No.:
- 680-241
- Mfr. Part No.:
- CZ3662-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Strain Relief | |
| Accessory Type | Ring | |
| For Use With | Connector | |
| Series | RAYCHEM | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Strain Relief | ||
Accessory Type Ring | ||
For Use With Connector | ||
Series RAYCHEM | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Tinel-Lock ring is a heat recoverable metal braid terminator. It provides a method of joining a gross cable or harness shield to a customer-built connector backshell or other termination device, without prepositioning the ring on the harness. It operates at a operating temperature ranges from -65 to 200 °C with a connection DC resistance of max 1 mΩ.
Nickel titanium alloy material
Fast and easy installation
Side entry with insulating lining
Related links
- TE Connectivity Strain Relief Ring for use with Connector
- TE Connectivity For Use With Connector
- TE Connectivity Strain Relief
- TE Connectivity Strain Relief Bracket Strain Relief Sleeve for use with BNC Series
- TE Connectivity Strain Relief Kit for use with Metrimate Square Grid Plug and Receptacles
- TE Connectivity Strain Relief Bracket Grey White, Yellow Strain Relief Boot for use with AMP Miniature CPC
- TE Connectivity Strain Relief Clip Backshell, Shell Size 40 mm for use with Circular Connector
- TE Connectivity Strain Relief Boot Black Boot, Shell Size 11 for use with CPC Range
