TE Connectivity Connector Guide Housing Guide Module for use with Connectors
- RS Stock No.:
- 677-280
- Mfr. Part No.:
- 788370-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
PHP16,459.23
(exc. VAT)
PHP18,434.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,459.23 | PHP1,097.282 |
*price indicative
- RS Stock No.:
- 677-280
- Mfr. Part No.:
- 788370-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Guide | |
| Accessory Type | Housing Guide Module | |
| For Use With | Connectors | |
| Standards/Approvals | RoHS Compliant | |
| Series | 788370 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Guide | ||
Accessory Type Housing Guide Module | ||
For Use With Connectors | ||
Standards/Approvals RoHS Compliant | ||
Series 788370 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector guide module used to align and support GBIC connectors in pluggable interconnect systems. It was engineered to ensure precise mating and mechanical stability in high-speed data transmission setups. It is suitable for demanding environments including telecom and networking hardware. It ensures precise mechanical stability for connectors in media conversion systems.
Compact design
RoHS compliant
Related links
- TE Connectivity Connector Guide Brown White Socket Junction Module, Shell Size 20 → 24 AWG for use with
- TE Connectivity, Timer 15 Way Connector Housing for use with Connectors
- TE Connectivity, MULTIGIG RT 2-R Guide Socket Module for use with Machined Backplane Connectors
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity, 2366517 Fibreglass Reinforced Polybutylene Terephthalate Ring Connector for use with Connectors
- TE Connectivity Protective Cap Red Plug Cable
- TE Connectivity Protective Cap Red Plug Cable
- Molex, 76923 Guide Pin for use with Molex 76153-1001 Wide Guide Module
