Phoenix Contact Green Colour Coding Ring for use with Circular Connector
- RS Stock No.:
- 610-068
- Mfr. Part No.:
- 1620585
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP4,973.33
(exc. VAT)
PHP5,570.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,973.33 | PHP99.467 |
*price indicative
- RS Stock No.:
- 610-068
- Mfr. Part No.:
- 1620585
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Colour Coding Ring | |
| Accessory Type | Colour Coding Ring | |
| For Use With | Circular Connector | |
| Colour | Green | |
| Series | SF-Z0064 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Colour Coding Ring | ||
Accessory Type Colour Coding Ring | ||
For Use With Circular Connector | ||
Colour Green | ||
Series SF-Z0064 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Color coding is designed to provide efficient and precise marking for connectors with cable entry. Perfect for ensuring accurate identifications, this product comes in a striking green colour that enhances visibility in any setting. By utilising this colour ring, users can effectively prevent mismatching and streamline their connector organisation. Its sturdy construction guarantees durability, making it an ideal choice for various applications while maintaining professional standards.
Designed specifically for individual marking of connectors
Enhances operational efficiency by minimising identification errors
Ideal for use in various industries and applications
Offers a user friendly solution for effective connector organisation
Conforms to environmental requirements which ensuring responsible usage
Related links
- Phoenix Contact Green Colour Coding Ring for use with Circular Connector
- Phoenix Contact Green Colour Coding Ring, Shell Size 23 for use with M23 Connector
- Phoenix Contact Colour Coding Ring Green Colour Coding Ring for use with PRC
- Phoenix Contact Colour Coding Ring Green Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Green Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Green Ring for use with Connectors
- Phoenix Contact Colour Coding Ring Grey Colour Coding Ring for use with PRC connectors
- Phoenix Contact Colour Coding Ring Black Colour Coding Ring for use with PRC
