Amphenol Industrial Circular Connector Accessory Gasket, Shell Size 10
- RS Stock No.:
- 597-351
- Distrelec Article No.:
- 304-65-363
- Mfr. Part No.:
- RTFD10B
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP180.53
(exc. VAT)
PHP202.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP180.53 | PHP18.053 |
*price indicative
- RS Stock No.:
- 597-351
- Distrelec Article No.:
- 304-65-363
- Mfr. Part No.:
- RTFD10B
- Manufacturer:
- Amphenol Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Accessory | |
| Shell Size | 10 | |
| Accessory Type | Gasket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Accessory | ||
Shell Size 10 | ||
Accessory Type Gasket | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 10 diameter 15.88 mm for use with Circular Connector
- Amphenol Limited Shell Size 10 diameter 16.07 mm for use with Box Mounting and Hermetic
- TE Connectivity Shell Size 10 diameter 15.88 mm for use with C-92-NA Connector
- TE Connectivity Shell Size 10 diameter 19.3 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 10 diameter 15.88 mm for use with MIL-DTL-5015
- Amphenol Industrial Copper Alloy Straight 6 Way Cable Circular Connector Male GreyShell Size 10,
- Amphenol Industrial Copper Alloy Straight 6 Way Circular Connector Female GreyShell Size 10,
- Amphenol Industrial Male Contacts
