Phoenix Contact Grey Knurled Screw for use with Screwing On Socket Contact Carriers And Pin Contact Carrier

Subtotal (1 pack of 10 units)*

PHP1,062.19

(exc. VAT)

PHP1,189.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,062.19PHP106.219

*price indicative

RS Stock No.:
518-433
Mfr. Part No.:
1085187
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Insert

Accessory Type

Knurled Screw

For Use With

Screwing On Socket Contact Carriers And Pin Contact Carrier

Colour

Grey

Material

Steel

Standards/Approvals

EU RoHS

Series

HC-B/HC-BB/HC-BBB/HC-DD/HC-D40/HC-D64/HC-HV/HC-K/HC-HS

COO (Country of Origin):
CN
The Phoenix Contact knurled screw is designed specifically for secure fastening on socket and pin contact carriers, enhancing the reliability of your connections. Constructed from high-quality galvanized steel, this robust mounting material ensures durability in various environments. The length of 23 mm allows for versatile application across the HC-B, HC-BB, HC-BBB, HC-DD, HC-D40, HC-D64, HC-HV, HC-K, and HC-HS series contact inserts. By facilitating the assembly of contact inserts without housing, this product optimises the overall efficiency of your engineering solutions, making it an essential component for a wide range of industrial applications. Its environmentally friendly compliance demonstrates a commitment to sustainable practices, making it an ideal choice for conscientious engineers. With its precision engineering and thoughtful design, this screw serves as a steadfast companion for your projects, offering peace of mind alongside top-tier functionality.

Constructed from galvanized steel for enhanced corrosion resistance

Designed for use with various contact inserts to provide versatility

Facilitates easy assembly for efficient operations

Environmentally compliant aligning with sustainable practices

Optimises connection reliability for critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy