Bulgin Seal Sealing Cap for use with PXP7010
- RS Stock No.:
- 473-897
- Mfr. Part No.:
- PXP7081
- Manufacturer:
- Bulgin
Subtotal (1 pack of 50 units)*
PHP15,828.50
(exc. VAT)
PHP17,727.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,828.50 | PHP316.57 |
*price indicative
- RS Stock No.:
- 473-897
- Mfr. Part No.:
- PXP7081
- Manufacturer:
- Bulgin
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
| Brand | Bulgin | |
| Product Type | Seal | |
| Accessory Type | Sealing Cap | |
| For Use With | PXP7010 | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Series | 7000 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Seal | ||
Accessory Type Sealing Cap | ||
For Use With PXP7010 | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
Series 7000 | ||
- COO (Country of Origin):
- TN
The Bulgin Sealing cap is designed specifically plastic body power connectors, offering a reliable solution to maintain the integrity of your connectors in diverse environmental conditions. With a sturdy construction that combines polycarbonate and polybutylene terephthalate materials, this accessory ensures excellent durability and protection. The bayonet lock coupling type provides secure attachment, making it user-friendly while maintaining a professional appearance. Ideal for applications requiring a robust sealing solution, this product supports IP66, IP68, and IP69K ratings, safeguarding against dust and moisture ingress. Designed for seamless integration with various connector models, the sealing cap supports a wide temperature range, proving its versatility across multiple industries.
Constructed from high-quality materials for enhanced durability
Designed to fit both plastic and metal body connectors seamlessly
Features a secure bayonet lock for easy attachment
Supports multiple IP ratings for superior dust and moisture protection
Capable of withstanding extreme temperatures, ensuring versatility
Optimised for use in a variety of demanding industrial applications
Related links
- Phoenix Contact Sealing Cap Seal, Shell Size 7 x 16 mm diameter 6.8 mm
- Phoenix Contact Sealing Cap Seal, Shell Size 8 x 16 mm diameter 7.8 mm
- Phoenix Contact Sealing Cap Seal, Shell Size 14 x 22 mm diameter 13.5 mm
- Phoenix Contact Sealing Cap Seal, Shell Size 6 x 16 mm diameter 5.8 mm
- Bulgin Black Sealing Cap IP69K, IP68 for use with Standard Series Connectors
- Festo Sealing Cap
- Bulgin, 20 Sealing Cap for use with USB Connection
- Bulgin Standard Vitalis Buccaneer Male/Female Sealing Cap with Black Finish, Polyamide