TE Connectivity Circular Connector Dust Cap White Circular Connector for use with Easy Lock Plastic Signal Connector
- RS Stock No.:
- 428-589
- Mfr. Part No.:
- 2473754-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
PHP690.00
(exc. VAT)
PHP772.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP690.00 | PHP6.90 |
*price indicative
- RS Stock No.:
- 428-589
- Mfr. Part No.:
- 2473754-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Dust Cap | |
| Accessory Type | Circular Connector | |
| For Use With | Easy Lock Plastic Signal Connector | |
| Colour | White | |
| Material | Silicone | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Dust Cap | ||
Accessory Type Circular Connector | ||
For Use With Easy Lock Plastic Signal Connector | ||
Colour White | ||
Material Silicone | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The TE Connectivity wire-to-wire connector is designed for signal applications with a sealable and hermetically sealed silicone construction. It operates in temperatures ranging from -40 to 85 °C -40 to 185 °F.
O-Ring Material Silicone Rubber
Circular Connector Insulation Material Type Silicone
Circuit Application Signal
Shielded
Related links
- TE Connectivity White Pin Assembly for use with Circular Connectors
- TE Connectivity Adapter White Strain Relief
- HARTING Nut White Nut for use with R15 Circular Connector Housing
- Lutronic Circular Connector Accessory White Marking ring for use with Overmolded M12 Connectors
- TE Connectivity Red Circular Connector for use with T2210002010-040
- TE Connectivity White Tactile Switch Through Hole
- TE Connectivity 4.75A Female
- TE Connectivity White Sleeve 1000 Per Pack Qty
